onsemi 60V 6A, Dual Silicon Junction Diode, 3-Pin DPAK MBRD660CTG

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

$24.08

(exc. GST)

$26.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 40$1.204
50 - 90$1.193
100 - 190$1.18
200 +$1.157

*price indicative

Packaging Options:
RS Stock No.:
792-5631P
Mfr. Part No.:
MBRD660CTRLG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

75A

RoHS Status: Not Applicable

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.