onsemi 45V 16A, Schottky Diode, 3-Pin D2PAK MBRB1645T4G
- RS Stock No.:
- 792-5628P
- Mfr. Part No.:
- MBRB1645T4G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 200 units (supplied on a reel)*
$421.20
(exc. GST)
$463.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 200 + | $2.106 |
*price indicative
- RS Stock No.:
- 792-5628P
- Mfr. Part No.:
- MBRB1645T4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK (TO-263) | |
| Maximum Continuous Forward Current | 16A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 630mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Barrier | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type D2PAK (TO-263) | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 630mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
