onsemi 45V 10A, Schottky Diode, 3-Pin D2PAK MBRB1045G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-5616
Mfr. Part No.:
MBRB1045G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

840mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A