onsemi 100V 200mA, Dual High Speed Diode, 3-Pin SOT-323 BAV70WG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 800 units (supplied on a reel)*

$94.40

(exc. GST)

$104.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
800 - 1400$0.118
1500 +$0.114

*price indicative

Packaging Options:
RS Stock No.:
792-5530P
Mfr. Part No.:
BAV70WT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

High Speed

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

6ns

Peak Non-Repetitive Forward Surge Current

500mA