onsemi 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

$27.05

(exc. GST)

$29.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
50 - 100$0.541
125 - 225$0.482
250 - 475$0.438
500 +$0.415

*price indicative

Packaging Options:
RS Stock No.:
761-3745P
Mfr. Part No.:
SS16
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

40A