STMicroelectronics 40V 300mA, Schottky Diode, 3-Pin SOT-323 BAT54WFILM

This image is representative of the product range

Bulk discount available

Subtotal 200 units (supplied on a reel)*

$59.80

(exc. GST)

$65.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
200 - 400$0.299
500 - 900$0.271
1000 - 1900$0.208
2000 +$0.204

*price indicative

Packaging Options:
RS Stock No.:
714-6875P
Mfr. Part No.:
BAT54WFILM
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

1A