Vishay 150V 60A, Rectifier Diode, 2-Pin DO-5 VS-1N2130RA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
468-9247
Mfr. Part No.:
VS-1N2130RA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-5

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

150V

Diode Configuration

Stud Anode

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

900A

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.