DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA
- RS Stock No.:
- 254-8690
- Mfr. Part No.:
- FUS1JE-7
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8690
- Mfr. Part No.:
- FUS1JE-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-219AA | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | FUS1JE-7 | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 3.9mm | |
| Height | 2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-219AA | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series FUS1JE-7 | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 3.9mm | ||
Height 2mm | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex fast recovery rectifiers has low forward voltage drop and high current capabilities. It has fast switching for high efficiency. The reverse leakage current is very low.
For surface mounted applications
Glass passivated chip
Halogen and antimony free
Related links
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FUS1JE-7
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FRS1JE
- DiodesZetex 600 V Rectifier & Schottky Diode DO-219AA FES1JE
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AB
- DiodesZetex 600 V Rectifier & Schottky Diode DO-201AD
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AC
