- RS Stock No.:
- 215-9827
- Mfr. Part No.:
- RB168MM-40TFTR
- Brand:
- ROHM
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.19
(exc. GST)
$0.21
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.19 | $570.00 |
6000 - 9000 | $0.185 | $555.00 |
12000 + | $0.183 | $549.00 |
*price indicative
- RS Stock No.:
- 215-9827
- Mfr. Part No.:
- RB168MM-40TFTR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The Rohm 40V Schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
High reliability
Super low IR
Super low IR
V schottky barrier diode having silicon epitaxial planar type structure. It has small mold type and mainly used in general rectification application.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-123FL |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 40V |
Rectifier Type | Schottky Diode |
Diode Type | Schottky |
Pin Count | 2 |
Diode Technology | Schottky Barrier |
Related links
- ROHM 40V 1A, Schottky Diode, 2-Pin SOD-123FL RB168MM-40TFTR
- ROHM 40V 1A, Schottky Diode, 2-Pin SOD-123FL RB168MM-40TR
- ROHM 40V 1A, Schottky Diode, 2-Pin SOD-128 RB168LAM-40TFTR
- ROHM 40V 1A, Schottky Diode, 2-Pin SOD-123FL RBR1MM40ATR
- ROHM 40V 1A, Schottky Diode, 2-Pin SOD-123FL RBS1MM40ATR
- ROHM 40V 1A, Schottky Diode, 2-Pin SOD-123FL RB160MM-40TR
- ROHM 40V 1A, Schottky Diode, 2-Pin SOD-123FL RB162MM-40TR
- ROHM 60V 1A, Schottky Diode, 2-Pin SOD-123FL RB168MM-60TFTR