STMicroelectronics 650V 4A, Diode, 5-Pin PowerFlat 8x8 HV STPSC4H065DLF
- RS Stock No.:
- 201-0884P
- Mfr. Part No.:
- STPSC4H065DLF
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
$197.25
(exc. GST)
$217.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 90 | $3.945 |
| 100 - 240 | $3.875 |
| 250 - 990 | $3.805 |
| 1000 + | $3.737 |
*price indicative
- RS Stock No.:
- 201-0884P
- Mfr. Part No.:
- STPSC4H065DLF
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | PowerFlat 8x8 HV | |
| Maximum Continuous Forward Current | 4A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Single | |
| Pin Count | 5 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type PowerFlat 8x8 HV | ||
Maximum Continuous Forward Current 4A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Single | ||
Pin Count 5 | ||
Number of Elements per Chip 1 | ||
The STMicroelectronics 650V power schottky silicon carbide diode has a current rating of 4A. It is an ultra high performance power schottky diode. It is manufactured using a silicon carbide substrate. It enables low drop forward voltage associated to high surge capabilities in low space environment such as telecom & network, industrial or renewable energy domain.
Less-than-1mm height package
High creepage package
No or negligible reverse recovery
Temperature independent switching behaviour
High creepage package
No or negligible reverse recovery
Temperature independent switching behaviour
