onsemi 50V 6A, Dual Diode, 3-Pin DPAK MBRD650CTG

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied in a tube)*

$25.38

(exc. GST)

$27.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 30$1.269
40 +$1.251

*price indicative

Packaging Options:
RS Stock No.:
186-7687P
Mfr. Part No.:
MBRD650CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DPAK

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

50V

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

75A

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.