onsemi 100V 30A, Dual Diode, 3-Pin D2PAK NTSB30100CTG
- RS Stock No.:
- 186-7626
- Mfr. Part No.:
- NTSB30100CTG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7626
- Mfr. Part No.:
- NTSB30100CTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 160A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 100V | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 160A | ||
The NTST30100CTG is our new Dual 30A 100V Very Low Forward Voltage Trench-based Dual Schottky Rectifier. This new technology allows lower forward voltage drop without the high reverse leakage tradeoff experienced with planar schottky rectifiers. This platform also provides very stable switching characteristics over a wide temperature range and is an ideal output rectifer for switching power supplies including Notebook and Netbook Adapters, ATX and Flat Panel Display.
Fine Lithography Trench based Schottky Technology for Very Low Forward Voltage and Low Leakage
Fast Switching with Exceptional Temperature Stability
Low Power Loss and Lower Operating Temperature
Higher Efficiency for Achieving Regulatory Compliancee
Low Thermal Resistance
High Surge Capability
Applications
Switching Power Supplies including Notebook / Netbook Adapters,
ATX and Flat Panel Display
Free-wheeling and ORing diodes
Reverse Battery Protection
Instrumentation
High Frequency and DCDC Converters
Fast Switching with Exceptional Temperature Stability
Low Power Loss and Lower Operating Temperature
Higher Efficiency for Achieving Regulatory Compliancee
Low Thermal Resistance
High Surge Capability
Applications
Switching Power Supplies including Notebook / Netbook Adapters,
ATX and Flat Panel Display
Free-wheeling and ORing diodes
Reverse Battery Protection
Instrumentation
High Frequency and DCDC Converters
