ON Semi 600V 8A, Diode, 2-Pin TO-220AC MSR860G
- RS Stock No.:
- 186-7586
- Mfr. Part No.:
- MSR860G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7586
- Mfr. Part No.:
- MSR860G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Peak Reverse Recovery Time | 190ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Peak Reverse Recovery Time 190ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
The Soft Recovery Rectifier is designed for use as free wheeling diodes in variable speed motor control applications and switching power supplies.
Soft Recovery with Guaranteed Low Reverse Recovery Charge (QRR) and Peak Reverse Recovery Current (IRRM)
150 C Operating Junction Temperature
Low Forward Voltage
Low Leakage Current
Case: Molded Epoxy
Weight: 1.9 Grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
End Products
ATX Power Supply
Flat Panel Display
Applications
SMPS: CCM PFC
150 C Operating Junction Temperature
Low Forward Voltage
Low Leakage Current
Case: Molded Epoxy
Weight: 1.9 Grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads Readily Solderable
Lead Temperature for Soldering Purposes: 260 C Max. for 10 Seconds
End Products
ATX Power Supply
Flat Panel Display
Applications
SMPS: CCM PFC
