onsemi 60V 30A, Dual Schottky Diode, 3-Pin D2PAK MBRB30H60CTT4G
- RS Stock No.:
- 186-7496
- Mfr. Part No.:
- MBRB30H60CTT4G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7496
- Mfr. Part No.:
- MBRB30H60CTT4G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky Barrier | |
| Peak Non-Repetitive Forward Surge Current | 260A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 60V | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 260A | ||
Enhanced Schottky rectifiers with lower VF, higher surge, and lower IR parameters
Low Forward Voltage
High Surge Capacity
175C Operating Junction Temperature
30A Total (15A Per Diode Leg)
PPAP capable
These are Pb-Free Packages
NRVBB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Benefits
Low Power Loss/High Efficiency
End Products
Power Supply
Applications
Output Rectification
Power Management
Instrumentation
High Surge Capacity
175C Operating Junction Temperature
30A Total (15A Per Diode Leg)
PPAP capable
These are Pb-Free Packages
NRVBB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Benefits
Low Power Loss/High Efficiency
End Products
Power Supply
Applications
Output Rectification
Power Management
Instrumentation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
