onsemi 15V 40A, Dual Diode, 3-Pin TO-220 MBR4015CTLG
- RS Stock No.:
- 186-7487
- Mfr. Part No.:
- MBR4015CTLG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7487
- Mfr. Part No.:
- MBR4015CTLG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 15V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 15V | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
The Schottky Rectifier uses the Schottky Barrier principle with a platinum barrier metal.
Center-Tap Configuration
Guardring for Stress Protection
Low Forward Voltage
125°C Operating Junction Temperature
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Shipped 50 units per plastic tube
Marking: B4015L
Pb-Free Package is Available
Guardring for Stress Protection
Low Forward Voltage
125°C Operating Junction Temperature
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.9 grams (approximately)
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Shipped 50 units per plastic tube
Marking: B4015L
Pb-Free Package is Available
