onsemi 90V 20A, Diode, 2-Pin TO-220AC MBR1090G
- RS Stock No.:
- 186-7477
- Mfr. Part No.:
- MBR1090G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-7477
- Mfr. Part No.:
- MBR1090G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 90V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 90V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
This Schottky Rectifier uses the Schottky Barrier principle with a platinum barrier metal.
Low Forward Voltage
Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
Low Power Loss/High Efficiency
150 °C Operating Junction Temperature
Case: Epoxy, Molded
Low Stored Charge Majority Carrier Conduction
Mechanical Characteristics:
Weight: 1.9 grams (approximately)
High Surge Capacity
Guard-Ring for Stress Protection
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
All Packages are Pb-Free
PPAP capable
NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Lead Temperature for Soldering Purposes: 260 °C Max. for 10 Seconds
Low Power Loss/High Efficiency
150 °C Operating Junction Temperature
Case: Epoxy, Molded
Low Stored Charge Majority Carrier Conduction
Mechanical Characteristics:
Weight: 1.9 grams (approximately)
High Surge Capacity
Guard-Ring for Stress Protection
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
All Packages are Pb-Free
PPAP capable
NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
