onsemi 60V 20A, Dual Diode, 3 + Tab-Pin D2PAK MBRB2060CTG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
184-4999
Mfr. Part No.:
MBRB2060CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

60V

Pin Count

3 + Tab

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

150A

COO (Country of Origin):
MY
This Schottky Rectifier uses the Schottky Barrier principle with a platinum barrier metal.

Package Designed for Power Surface Mount Applications (D2PAK)
Center-Tap Configuration
Guard ring for Stress Protection
Low Forward Voltage
175°C Operating Junction Temperature
Short Heat Sink Tab Manufactured - Not Sheared (D2PAK)!
Similar in Size to Industry Standard TO-220 Package
Mechanical Characteristics:
Case: Epoxy, Molded
Weight: 1.7 grams (approximately) - D2PAK
1.9 grams (approximately) - TO-220
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds (D2PAK)
Shipped 50 units per plastic tube
Available in 24 mm Tape and Reel, 800 units per 13 reel by adding a T4 suffix to the part number (D2PAK)
Marking: B2060T
These are Pb-Free Packages
PPAP Capable
NRVBB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements