onsemi 30V 500mA, Schottky Diode, 2-Pin SOD-523 NSR05T30XV2T5G

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-8464
Mfr. Part No.:
NSR05T30XV2T5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOD-523

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

23ns

These Schottky barrier diodes are optimized for low forward voltage drop and low leakage current that offers the most optimal power dissipation in applications. They are housed in space saving micro-packaging ideal for space constraint applications.

Low Forward Voltage Drop - 580 mV (Typ.) @ IF = 500 mA
High Efficiency
Low Reverse Current - 2.0 uA (Typ.) @ VR = 40 V
High Efficiency
500 mA of Continuous Forward Current
High Current Capability
High ESD Rating: HBM - Class 3B, CDM - Class IV
ESD Robust
High Switching Speed
Less Switching Losses
These Devices are Pb-Free, Halogen Free/BFR Free
Environmentally Friendly
LCD and Keypad Backlighting
Camera Photo Flash
Buck and Boost DC-DC Converters
Reverse Voltage and Current Protection
Clamping & Protection
Smartphones
Tablets
Wearable Devices

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.