Vishay 1200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FR120M
- RS Stock No.:
- 169-5862
- Mfr. Part No.:
- VS-16FR120M
- Brand:
- Vishay
On back order for despatch 26/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$11.301
(exc. GST)
$12.431
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $11.301 | $1,130.10 |
500 + | $10.171 | $1,017.10 |
*price indicative
- RS Stock No.:
- 169-5862
- Mfr. Part No.:
- VS-16FR120M
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
The Vishay standard recovery diode used high surge current capability and it has stud cathode and stud anode type of version. It is designed and qualified for industrial and consumer level.
Wide current range
Types up to 1200 V VRRM
Temperature range - 65 to 175°C
Types up to 1200 V VRRM
Temperature range - 65 to 175°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Thread Mount |
Package Type | DO-4 |
Maximum Continuous Forward Current | 16A |
Peak Reverse Repetitive Voltage | 1200V |
Diode Configuration | Stud Anode |
Rectifier Type | Recovery Rectifier |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.23V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 370A |
Related links
- Vishay 1200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FR120M
- Vishay 1200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F120M
- Vishay 1200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FR120
- Vishay 1200V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F120
- Vishay 1200V 16A, Rectifier Diode, 2-Pin TO-247AC VS-HFA16PB120-N3
- Vishay 400V 16A, Rectifier Diode, 2-Pin DO-4 VS-16F40
- Vishay 800V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FR80M
- Vishay 1000V 16A, Rectifier Diode, 2-Pin DO-4 VS-16FL100S05