Nexperia 4V 30mA, Schottky Diode, 3-Pin SOT-23 BAT17,215

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9408
Mfr. Part No.:
BAT17,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

4V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.