onsemi 200V 30A, Silicon Junction Diode, 2-Pin TO-220F FFPF30UP20STU

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1848
Mfr. Part No.:
FFPF30UP20STU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220F

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

300A

Rectifier Diodes, 10A to 80A, Fairchild Semiconductor



Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.