onsemi 600V 2A, Silicon Junction Diode, 2-Pin DO-15 EGP20J

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1607
Mfr. Part No.:
EGP20J
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-15

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Diameter

3.6mm

Peak Non-Repetitive Forward Surge Current

75A