Fagor Electronica 60V 2A, Schottky Diode, 2-Pin SOD123W FSS26W TRTB
- RS Stock No.:
- 165-5047
- Mfr. Part No.:
- FSS26W TRTB
- Brand:
- Fagor Electronica
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-5047
- Mfr. Part No.:
- FSS26W TRTB
- Brand:
- Fagor Electronica
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fagor Electronica | |
| Mounting Type | Surface Mount | |
| Package Type | SOD123W | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 60V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 700mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand Fagor Electronica | ||
Mounting Type Surface Mount | ||
Package Type SOD123W | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 700mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
