onsemi 30V 1A, Quad Schottky Diode, 4-Pin U-DFN3030 NSR1030QMUTAG

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-2683
Mfr. Part No.:
NSR1030QMUTAG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

U-DFN3030

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

4

Diode Technology

Schottky

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

40A

COO (Country of Origin):
KR