Nexperia 30V 280mA, Schottky Diode, 2-Pin DSN-0603-2 PMEG3002ESFYL

Bulk discount available
View bulk pricing options

Subtotal 500 units (supplied on a reel)*

$41.00

(exc. GST)

$45.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
500 - 900$0.082
1000 - 2400$0.071
2500 - 4900$0.066
5000 +$0.063

*price indicative

Packaging Options:
RS Stock No.:
153-1902P
Mfr. Part No.:
PMEG3002ESFYL
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

DSN-0603-2

Maximum Continuous Forward Current

280mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

1.42ns

Peak Non-Repetitive Forward Surge Current

3.5A

Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multimarket solutions.

30 V, 0.2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Chip-Scale Package (CSP).

Average forward current IF(AV) ≤ 0.2 A
Reverse voltage VR ≤ 30 V
Low forward voltage typ. VF = 310 mV
Low reverse current typ. IR = 0.33 μA
Package height typ. 0.3mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Ultra high speed switching
LED backlight for mobile application