Nexperia 20V 1A, Schottky Diode, 2-Pin SOD-123W PMEG2010BER,115
- RS Stock No.:
- 151-3223
- Mfr. Part No.:
- PMEG2010BER,115
- Brand:
- Nexperia
Subtotal (1 pack of 50 units)*
$23.00
(exc. GST)
$25.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $0.46 | $23.00 |
*price indicative
- RS Stock No.:
- 151-3223
- Mfr. Part No.:
- PMEG2010BER,115
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123W | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 20V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 50A | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOD-123W | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 20V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.
1 A low Vf MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD123W small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 1 A
Reverse voltage: VR ≤ 20 V
Low forward voltage
High power capability due to clip-bond technology
AEC-Q101 qualified
Small and flat lead SMD plastic package
Reverse voltage: VR ≤ 20 V
Low forward voltage
High power capability due to clip-bond technology
AEC-Q101 qualified
Small and flat lead SMD plastic package
