onsemi 175V 600mA, Silicon Junction Diode, 3-Pin SOT-23 MMBD1403A
- RS Stock No.:
- 146-2127
- Mfr. Part No.:
- MMBD1403A
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$306.00
(exc. GST)
$336.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.102 | $306.00 |
*price indicative
- RS Stock No.:
- 146-2127
- Mfr. Part No.:
- MMBD1403A
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 600mA | |
| Peak Reverse Repetitive Voltage | 175V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 50ns | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 600mA | ||
Peak Reverse Repetitive Voltage 175V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 50ns | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
