onsemi 600V 15A, Rectifier Diode, 2-Pin TO-220AC ISL9R1560P2

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-4394
Mfr. Part No.:
ISL9R1560P2
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

90ns

Peak Non-Repetitive Forward Surge Current

200A

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.