onsemi 30V 10mA, Schottky Diode, 2-Pin TO-92 MBD301G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3344
Mfr. Part No.:
MBD301G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-92

Maximum Continuous Forward Current

10mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky