onsemi 35V 15A, Dual Schottky Diode, 3-Pin TO-220AB MBR1535CTG
- RS Stock No.:
- 145-3082
- Mfr. Part No.:
- MBR1535CTG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3082
- Mfr. Part No.:
- MBR1535CTG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 35V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 840mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 35V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 840mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- CN
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
