onsemi 60V 3A, Schottky Diode, 3-Pin DPAK MBRD360G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-2782
Mfr. Part No.:
MBRD360G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

RoHS Status: Not Applicable

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.