Fagor Electronica 100V 2A, Schottky Diode, 2-Pin SOD123W FSS210W TRTB

This image is representative of the product range

Bulk discount available

Subtotal 1000 units (supplied on a reel)*

$111.00

(exc. GST)

$122.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1000 - 2400$0.111
2500 - 4900$0.108
5000 - 9900$0.104
10000 +$0.10

*price indicative

Packaging Options:
RS Stock No.:
123-1453P
Mfr. Part No.:
FSS210W TRTB
Brand:
Fagor Electronica
Find similar products by selecting one or more attributes.
Select all

Brand

Fagor Electronica

Mounting Type

Surface Mount

Package Type

SOD123W

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A