Nexperia 250V 250mA, Rectifier Diode, 2-Pin DO-35 BAV21,113
- RS Stock No.:
- 103-8403
- Mfr. Part No.:
- BAV21,113
- Brand:
- Nexperia
This image is representative of the product range
Discontinued
- RS Stock No.:
- 103-8403
- Mfr. Part No.:
- BAV21,113
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Through Hole | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current | 250mA | |
| Peak Reverse Repetitive Voltage | 250V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 50ns | |
| Diameter | 1.85mm | |
| Peak Non-Repetitive Forward Surge Current | 9A | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Through Hole | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current 250mA | ||
Peak Reverse Repetitive Voltage 250V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 50ns | ||
Diameter 1.85mm | ||
Peak Non-Repetitive Forward Surge Current 9A | ||
- COO (Country of Origin):
- CN
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
