STMicroelectronics 25V 10A, Dual Schottky Diode, 3-Pin D2PAK STPS20L25CG
- RS Stock No.:
- 250-561P
- Mfr. Part No.:
- STPS20L25CG
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 25 units (supplied in a tube)*
$46.75
(exc. GST)
$51.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | $1.87 |
| 100 - 245 | $1.51 |
| 250 - 495 | $1.50 |
| 500 + | $1.39 |
*price indicative
- RS Stock No.:
- 250-561P
- Mfr. Part No.:
- STPS20L25CG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 25V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Peak Non-Repetitive Forward Surge Current | 220A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 25V | ||
Diode Configuration Common Cathode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Peak Non-Repetitive Forward Surge Current 220A | ||
