IXYS 100V 120A, Dual Schottky Diode, 4-Pin SOT-227B DSS2X61-01A

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$42.99

(exc. GST)

$47.29

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 2$42.99
3 - 4$42.57
5 +$41.62

*price indicative

RS Stock No.:
193-048
Mfr. Part No.:
DSS2X61-01A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

120A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Isolated

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

740mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

700A