IXYS 100V 50A, Dual Schottky Diode, 3-Pin TO-247AD DSSK50-01A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-994
Mfr. Part No.:
DSSK50-01A
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

50A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

450A