IXYS 25V 25A, Schottky Diode, 2-Pin TO-220AC DSS25-0025B
- RS Stock No.:
- 192-483
- Mfr. Part No.:
- DSS25-0025B
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-483
- Mfr. Part No.:
- DSS25-0025B
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 25A | |
| Peak Reverse Repetitive Voltage | 25V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 300A | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 25A | ||
Peak Reverse Repetitive Voltage 25V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 300A | ||
