STMicroelectronics 600V 5A, Silicon Junction Diode, 3-Pin DPAK STTH506B
- RS Stock No.:
- 155-541
- Mfr. Part No.:
- STTH506B
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$9.66
(exc. GST)
$10.625
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.932 | $9.66 |
| 25 - 95 | $1.912 | $9.56 |
| 100 - 245 | $1.88 | $9.40 |
| 250 - 495 | $1.846 | $9.23 |
| 500 + | $1.816 | $9.08 |
*price indicative
- RS Stock No.:
- 155-541
- Mfr. Part No.:
- STTH506B
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK (TO-252) | |
| Maximum Continuous Forward Current | 5A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.85V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 50ns | |
| Peak Non-Repetitive Forward Surge Current | 55A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 5A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.85V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 50ns | ||
Peak Non-Repetitive Forward Surge Current 55A | ||
