Subtotal (1 unit)*
$5,595.25
(exc. GST)
$6,154.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,595.25 |
*price indicative
- RS Stock No.:
- 259-5111
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Platform Height | 994mm | |
| Maximum Load | 150kg | |
| Material | Aluminium | |
| Weight | 19kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Platform Height 994mm | ||
Maximum Load 150kg | ||
Material Aluminium | ||
Weight 19kg | ||
- COO (Country of Origin):
- CN
RS PRO Aluminium Folding Work Platform
A secure folding ladder platform with a large anti-slip Phenolic surface and Steel handrails ensuring stability and safety when working at height.
Constructed from Aluminium for excellent strength whilst maintaining a lightweight build and easy to position via the 2 x 100mm Nylon wheels. The Aluminium work platform can be easily folded for transport, reducing storage, and allowing easy access through gates, doors and narrow passageways.
Its easy to set up and easy to access using the built-in inclined ladder. Suitable for both indoor and outdoor use the folding work platform is ideal for a wide range of applications including repair work, decorating, DIY and maintenance.
Features and Benefits
- Aluminium frame
- Non-slip Phenolic surface
- Steel handrails on either side for safety
- Built-in ladder
- Dimensions of 1860 x 1077 x 1360mm
- Only 180mm wide when folded
- Load Capacity of 150kg
- Weight of 19kg
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 880mm Aluminium Work Platform
- RS PRO Aluminium, Fiberglass Scafolding & Work Platform
- RS PRO 885mm Aluminium Scafolding & Work Platform
- RS PRO 1.12m Aluminium Scafolding & Work Platform
- RS PRO 1.04m Aluminium, Fiberglass Scafolding & Work Platform
- RS PRO 980mm Aluminium Scafolding & Work Platform
- RS PRO 1.3m Aluminium, Fiberglass Scafolding & Work Platform
- RS PRO 2.76m Aluminium Scafolding & Work Platform
