Bosch, 23 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
- RS Stock No.:
- 349-9475
- Mfr. Part No.:
- 2608900561
- Brand:
- Bosch
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 349-9475
- Mfr. Part No.:
- 2608900561
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch T118AHM Endurance Metal Cutting Jigsaw Blades
This excellent 3 piece jigsaw blade set from Bosch is an excellent addition for any professional or DIY enthusiasts for cutting through metal sheets. With the T-Type shank blades, it makes them stronger than conventional blades with increased blade and tooth strength. The teeth are ground for a long lifetime, ideal for cutting through very tough materials. This blade is constructed with the toothed strip welded to a highly elastic carbon steel body with Carbide Technology. These blades are quick and easy to change out and can be used in a variety of jigsaw power tools.
Features and Benefits
Made from Carbon Steel with Carbide Technology
Perfect for cutting through high strength steels
Ground tooth strip designed for a long lifetime
Very fine tooth pitch (1.1 mm) cuts woods up to 3 mm thick
For use with jigsaws with T-shank clamping systems
Perfect for cutting through high strength steels
Ground tooth strip designed for a long lifetime
Very fine tooth pitch (1.1 mm) cuts woods up to 3 mm thick
For use with jigsaws with T-shank clamping systems
Typical Applications
Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:
Construction
Carpentry
DIY
Industrial
Renovation
FAQ's
What types of materials can these blades cut?
This set of jigsaw blades work effectively to cut metal types effectively in a range of applications.
What jigsaw is this suitable for?
Suitable for Bosch, AEG, Dewalt, Elu, Hitachi, Holz-Her, Makita, Metabo, Haffner and Maffel jigsaws
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Steel; Non-Ferrous Metal; Stainless Steel |
Cutting Length | 50mm |
Number of Teeth per Inch | 23 |
Tooth Pitch | 1.1mm |
Number in Pack | 3 |
Blade Material | Tungsten Carbide |
Related links
- Bosch, 17 - 23 Teeth Per Inch Metal 50mm Cutting Length Jigsaw...
- Bosch, 11 - 13 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
- DeWALT, 15 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
- DeWALT, 36 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 3
- Bosch, 13 Teeth Per Inch Plaster Board 50mm Cutting Length Jigsaw...
- Starrett, 24 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 5
- RS PRO, 21 Teeth Per Inch 50mm Cutting Length Jigsaw Blade, Pack of 5
- Bosch, 9 Teeth Per Inch 75mm Cutting Length Jigsaw Blade, Pack of 3