- RS Stock No.:
- 271-1152
- Mfr. Part No.:
- 2608900565
- Brand:
- Bosch
51 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 3)
$20.69
(exc. GST)
$22.76
(inc. GST)
Units | Per unit | Per Pack* |
3 + | $20.69 | $62.07 |
*price indicative |
- RS Stock No.:
- 271-1152
- Mfr. Part No.:
- 2608900565
- Brand:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
The Bosch Expert Carbon Fibre Jig Blade is for Jigsaws to provide exceptional durability with its built in with bosch carbide technology. Its carbide strip provides rigidity and strength.
Long life performance
Fits all T shank jigsaws
Fits all T shank jigsaws
Specifications
Attribute | Value |
---|---|
Saw Blade Type | Jigsaw Blade |
Application | Bars, Clean Cuts in CRP, GRP Sheets, Profiles |
Cutting Length | 20mm |
Materials Cut | Plastic |
Number in Pack | 3 |