PREMINES LR880 P240 Grit Sandpaper Roll, 25m x 115mm
- RS Stock No.:
- 279-5097
- Mfr. Part No.:
- 8755
- Brand:
- PREMINES
Subtotal (1 unit)**
$190.56
(exc. GST)
$209.62
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $190.56 |
**price indicative
Related links
- PREMINES LR880 P600 Grit Sandpaper Roll, 25m x 115mm
- PREMINES LR880 P800 Grit Sandpaper Roll, 25m x 115mm
- PREMINES LR880 P180 Grit Sandpaper Roll, 25m x 115mm
- PREMINES LR880 P400 Grit Sandpaper Roll, 25m x 115mm
- PREMINES TR512 P240 Grit Sandpaper Roll, 25m x 38mm
- Norton P240 Grit Very Fine Sandpaper Roll, 25m x 25mm
- Norton P240 Grit Very Fine Sandpaper Roll, 25m x 38mm
- Norton P240 Grit Very Fine Sandpaper Roll, 25m x 50mm