PREMINES LR560 P80 Grit Abrasive Sheets, 230mm x 280mm
- RS Stock No.:
- 279-5061
- Mfr. Part No.:
- 7831
- Brand:
- PREMINES
Subtotal (1 pack of 10 units)**
$21.04
(exc. GST)
$23.14
(inc. GST)
70 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | $2.104 | $21.04 |
**price indicative
Related links
- PREMINES LR560 P80 P180 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P120 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P220 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P240 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P60 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LR560 P100 Grit Abrasive Sheets, 230mm x 280mm
- PREMINES LW520 P80 Grit Abrasive Sheet, 230mm x 280mm
- PREMINES PU414 P80 Grit Abrasive Sheet, 230mm x 280mm