Norton 100 Grit Medium Abrasive Sheet, 28mm x
- RS Stock No.:
- 222-9440
- Mfr. Part No.:
- 63642531780
- Brand:
- Norton
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$6.612
(exc. GST)
$7.273
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $6.612 | $330.60 |
*price indicative
- RS Stock No.:
- 222-9440
- Mfr. Part No.:
- 63642531780
- Brand:
- Norton
Related links
- Norton 60 Grit Coarse Abrasive Sheet, 28mm x
- 3M Medium Abrasive Sheet, 3m x 158mm
- 3M Hookit 35.0 ±1.5μm Grit Medium Abrasive Hand Pad, 171mm x 140mm
- Norton Paper Sheet P60 Grit Medium Sanding Sheet, 280mm x 230mm
- Norton R222 Cloth Sheets P80 Grit Medium Sanding Sheet, 280mm x 230mm
- Norton P120, P240, P400, P80, P800 Grit Medium Sanding Sheet, 280mm x 230mm
- Norton T489 Waterproof Sheets P80 Grit Medium Sanding Sheet, 280mm x 230mm
- Norton P60 Grit Medium Sandpaper Roll, 25m x 50mm