Norton R222 Cloth Sheets P80 Grit Medium Sanding Sheet, 280mm x 230mm
- RS Stock No.:
- 484-5813
- Mfr. Part No.:
- 63642531779
- Brand:
- Norton
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$256.61
(exc. GST)
$282.27
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $256.61 | $5.132 |
*price indicative
- RS Stock No.:
- 484-5813
- Mfr. Part No.:
- 63642531779
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Aluminium Oxide Red Cloth
High quality flexible J cloths which can be used with oil, petrol, grease or water
Specifications
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Sanding Sheet |
Grit Size | P80 |
Grade | Medium |
Sheet Size | 280 x 230mm |
Length | 280mm |
Width | 230mm |
Number of Sheets per Pack | 50 |
Series | Cloth Sheets |
Model | R222 |
Related links
- Norton R222 Cloth Sheets P180 Grit Very Fine Sanding Sheet, 280mm x 230mm
- Norton T489 Waterproof Sheets P80 Grit Medium Sanding Sheet, 280mm x 230mm
- Flexovit Flexovit Pro Emery Sheets P80 Grit Medium Sanding Sheet,...
- 3M 3M P80 Grit Medium Sanding Sheet, 280mm x 230mm
- Norton P120, P240, P400, P80, P800 Grit Medium Sanding Sheet, 280mm x 230mm
- Norton Paper Sheet P60 Grit Medium Sanding Sheet, 280mm x 230mm
- RS PRO P120 Grit Medium Sanding Sheet, 280mm x 230mm
- Flexovit Flexovit Pro Emery Sheets P100 Grit Medium Sanding Sheet,...