- RS Stock No.:
- 137-0954
- Brand:
- RS PRO
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.392
(exc. GST)
$1.531
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.392 | $13.92 |
50 + | $1.145 | $11.45 |
*price indicative |
- RS Stock No.:
- 137-0954
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Available in packs of 10 these 2" Individual Grade Sandpaper Discs are designed to fit Velcro 2" backing pads. There are 5 different grades available, each supplied in a pack of 10. These Individual Grade Sanding Disc are a high grade sandpaper pad to give a professional finish.
Felt sides for easy fit to the backing pad
High grade sandpaper pads for a professional finish
5 different grades to cover all situations
Grades included in pack: 60, 120, 240, 320, 400
Spare 2" backing pad also included
High grade sandpaper pads for a professional finish
5 different grades to cover all situations
Grades included in pack: 60, 120, 240, 320, 400
Spare 2" backing pad also included
Specifications
Attribute | Value |
---|---|
Disc Type | Sanding Disc |
Grit Size | P240 |
Number in Pack | 10 |
Model | APA98 |