3M 150 mm Orbital Sander, 10000rpm
- RS Stock No.:
- 269-8221
- Mfr. Part No.:
- 7100263558
- Brand:
- 3M
Subtotal (1 unit)*
$1,064.91
(exc. GST)
$1,171.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,064.91 |
*price indicative
- RS Stock No.:
- 269-8221
- Mfr. Part No.:
- 7100263558
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Sander | |
| Sander Type | Orbital Sander | |
| Pad Size | 150 mm | |
| Speed | 10000rpm | |
| Power Rating | 350W | |
| Weight | 1.3kg | |
| Orbit Diameter | 5mm | |
| Vacuum/Non-Vacuum | Vacuum | |
| Standards/Approvals | No | |
| Overall Height | 105mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Sander | ||
Sander Type Orbital Sander | ||
Pad Size 150 mm | ||
Speed 10000rpm | ||
Power Rating 350W | ||
Weight 1.3kg | ||
Orbit Diameter 5mm | ||
Vacuum/Non-Vacuum Vacuum | ||
Standards/Approvals No | ||
Overall Height 105mm | ||
RoHS Status: Exempt
3M Sander, 5mm Orbit size, 150mm Pad size - 7100263558
This corded orbital sander is engineered for professional sanding tasks, featuring a 5mm orbit size and a 150mm sanding pad. Designed for durability and performance, it ensures efficient dust extraction while minimising airborne particles.
Features & Benefits
• 350 W power input for consistent sanding performance
• 150mm sanding pad for optimal surface area coverage
• Effective dust extraction reduces airborne particles and enhances safety
• Corded design provides uninterrupted power for extensive use
• Integrated net system facilitates easy dust collection during operation
• Suitable for multiple applications including woodworking and metal fabrication
Applications
• Used for woodworking tasks requiring fine finishing
• Ideal for metal fabrication projects to ensure clean surfaces
• Employed in mechanical industries for efficient material removal
• Perfect for automation requiring precise sanding
How does the dust extraction feature enhance safety during use?
The efficient dust extraction system captures particles as they are generated, significantly reducing the potential for respiratory issues and maintaining a cleaner workspace. This feature is particularly important in environments where air quality is a concern.
What type of power supply is required?
This power sander operates on a 240V supply, making it compatible with standard electrical systems in UK workshops and job sites.
How does the 5mm orbit size benefit sanding performance?
The 5mm orbit size strikes an ideal balance between aggressive material removal and achieving a fine finish, making it suitable for various projects without sacrificing quality.
Can the sander be used for materials other than wood?
Yes, it can effectively sand different surfaces, including metals and composites, making it versatile for multiple applications in various industries.
Related links
- 3M 150 mm Orbital Sander, 10000 rpm
- 3M 150 mm Orbital Sander, 12000 rpm
- HAZET 150 mm Orbital Sander 1/4 in Air Inlet, 12000 rpm
- PREVOST 152 mm Orbital Sander 6.35 mm Air Inlet, 10000 rpm
- 3M 76.2 mm Orbital Sander, 8000 rpm
- RS PRO 152.4 mm Orbital Sander 1/4 in Air Inlet, 12000 rpm
- Bahco 77 mm Orbital Sander 1/4 in Air Inlet, 25000 rpm
- RS PRO 50 mm Orbital Sander 1/4 in Air Inlet, 16500 rpm
