3M 7100263555 350 W Motor 350 W
- RS Stock No.:
- 627-843
- Mfr. Part No.:
- 7100263555
- Brand:
- 3M
Subtotal (1 unit)*
$1,075.06
(exc. GST)
$1,182.57
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,075.06 |
*price indicative
- RS Stock No.:
- 627-843
- Mfr. Part No.:
- 7100263555
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Corded Angle Grinder | |
| Speed | 10000rpm | |
| Voltage | 24V | |
| Motor Type | 350 W Motor | |
| Power Rating | 350W | |
| Model Number | 7100263555 | |
| Standards/Approvals | No | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Corded Angle Grinder | ||
Speed 10000rpm | ||
Voltage 24V | ||
Motor Type 350 W Motor | ||
Power Rating 350W | ||
Model Number 7100263555 | ||
Standards/Approvals No | ||
Weight 1.3kg | ||
RoHS Status: Exempt
3M Corded Angle Grinder, 350W Power, 10000 rpm Speed - 7100263555
This corded angle grinder is a Compact power tool designed for precision grinding and cutting tasks in industrial workshops and manufacturing environments. It delivers consistent rotational performance from a mains-powered motor and is engineered for frequent use in electrical, mechanical, electronics and automation settings where a reliable, handheld grinder is required.
Features & Benefits
• 350W motor delivers steady cutting and grinding power
• 10000rpm TOP speed enables fast material removal
• 24V electrical design suits professional 24V power tool setups
• Weighs 1.3kg for reduced operator fatigue
• Corded configuration ensures uninterrupted runtime
• Compact form supports access to confined work areas
• 10000rpm TOP speed enables fast material removal
• 24V electrical design suits professional 24V power tool setups
• Weighs 1.3kg for reduced operator fatigue
• Corded configuration ensures uninterrupted runtime
• Compact form supports access to confined work areas
Applications
• Suitable for metal deburring and edge finishing in fabrication
• Ideal for panel and chassis preparation in electronics assembly
• Used for small weld smoothing in mechanical maintenance
• Can be used for precision trimming in automation component work
• Suitable for site use where continuous power is needed
• Ideal for panel and chassis preparation in electronics assembly
• Used for small weld smoothing in mechanical maintenance
• Can be used for precision trimming in automation component work
• Suitable for site use where continuous power is needed
What operational duty can I expect from the motor?
The motor is rated at 350W and provides constant mechanical power suitable for sustained light-to-medium grinding tasks common in production lines.
How does the rotational speed affect material removal?
Operated at 10000rpm, the spindle speed offers a high surface speed that increases abrasive action for quicker stock removal on metals and alloys.
Is the tool portable for use across workshop bays?
Yes, the corded design paired with a 1.3kg mass makes it easy to move between workstations while maintaining mains power reliability.
Can it integrate with existing 24V tool systems?
The unit is specified for 24V operation, enabling compatibility with environments that standardise on 24V power tools.
Related links
- 3M 7100263559 125 mm 350 W Motor 350 W
- 3M 7100263549 150 mm 350 W Motor 350 W
- 3M 7100263525 125 mm 350 W Motor 350 W
- 3M 7100263528 125 mm 3M Xtract Electric Random Orbital Sander 350 W
- 3M 7100263530 150 mm 3M Xtract Electric Random Orbital Sander 350 W
- Festo 680 V 350 W Servo Motor 3.4 Nm Max Output Torque
- Acim Jouanin Cartridge Heater 350 W, 230 V ac
- DiodesZetex D3V3XA4B10LP-7 4-Element TVS Diode Array 10-Pin UDFN-2510-10
