3M 152.4 mm Orbital Sander, 10000rpm

Subtotal (1 unit)*

$1,109.18

(exc. GST)

$1,220.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,109.18

*price indicative

RS Stock No.:
627-842
Mfr. Part No.:
7100263554
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Sander

Pad Size

152.4 mm

Sander Type

Orbital Sander

Speed

10000rpm

Power Rating

350W

Weight

1.3kg

Orbit Diameter

5mm

Vacuum/Non-Vacuum

Vacuum

Overall Height

105mm

Standards/Approvals

No

RoHS Status: Exempt

3M Sander, 150mm Pad size, 350W Power Rating - 7100263554


This Sander is a corded orbital tool designed to remove material while extracting dust at source for cleaner workplaces. It is intended for industrial users requiring efficient surface preparation and finishing where dust control and continuous power are essential.

Features & Benefits


• 350W motor delivers consistent cutting performance
• 10000rpm TOP speed for Rapid material removal
• 5mm Orbit reduces visible swirl marks during sanding
• 150mm pad supports larger-area operations
• Vacuum-compatible design removes up to 99% of dust
• Weighs 1.3kg for manageable handheld operation

Applications


• Suitable for panel finishing in automotive and fabrication shops
• Ideal for preparatory sanding of metal assemblies
• Used for smoothing wooden components in production lines
• can be used with central-extraction systems in workshops
• Suitable for electronics enclosure surface remediation

What type of vacuum system can be connected?


It is designed for use with central or self-generated extraction systems and compatible vacuum hoses and adaptors to maintain effective dust removal.

How does the orbital motion affect surface finish?


The 5mm Orbit provides a random Orbital action that reduces linear sanding marks while maintaining material removal rates.

What should operators expect regarding handling in continuous use?


At 1.3kg, the tool balances manoeuvrability and stability to reduce operator fatigue during extended tasks.

Which pad size and speed combination is most effective?


The 150mm pad paired with a 10000rpm motor offers a balance between coverage area and high-speed abrasion for efficient finishing.

Related links