3M 7100263525 125 mm Xtract 350 W Motor 350 W

Subtotal (1 unit)*

$1,075.06

(exc. GST)

$1,182.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,075.06

*price indicative

RS Stock No.:
627-837
Mfr. Part No.:
7100263525
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Corded Angle Grinder

Disc Size

125mm

Speed

10000rpm

Voltage

240V

Motor Type

350 W Motor

Spindle Size

M14

Power Rating

350W

Overall Length

53cm

Model Number

7100263525

Overall Width

40cm

Standards/Approvals

EN 60309

Series

Xtract

Overall Height

105mm

Weight

1.3kg

RoHS Status: Exempt

3M Xtract Series Corded Angle Grinder, 125mm Disc size, 350W Power Rating - 7100263525


This corded angle grinder is a Compact power tool designed for high-speed abrasive tasks in industrial environments. It combines a mains-powered motor with a 125mm disc to deliver Rapid cutting and grinding suitable for workshop and on-site use, while maintaining a light chassis for prolonged operation.

Features & Benefits


• 350 W motor delivers consistent torque for demanding tasks
• 10,000 r/min no-load speed enables fast material removal
• M14 spindle ensures compatibility with standard disc fittings
• 240V supply supports operation on UK mains systems
• 1.3 kg weight reduces user fatigue during extended use

Applications


• Suitable for metal cutting and edge removal in fabrication
• Ideal for deburring electrical enclosures and panels
• Used for surface preparation prior to bonding or coating
• can be used in automation workshops for small-part finishing

What plug type is required for mains connection?


The tool is built for a 240V supply and will use the appropriate regional plug for standard UK electrical outlets.

How long is the tool overall for storage considerations?


The unit measures 53 cm in overall length, allowing planning for tool cabinets and transport cases.

What operating speed should I expect for precision tasks?


Expect a maximum spindle speed of 10,000 r/min suitable for controlled, high-speed grinding.

Which industries will find the spindle Interface most useful?


The M14 threaded spindle is common in mechanical and electrical workshops, supporting a wide range of 125mm abrasives.

Related links